The SBS-120-01-S-DH-WT is a 40-contact SKT card edge connector with a 0.8mm pitch and 2 rows. It features solder termination and is designed for surface mount applications. The connector operates reliably within a temperature range of -55°C to 125°C. With a maximum current rating of 3.1A per contact, it is suitable for high-current applications.
Samtec SBS-120-01-S-DH-WT technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
Download the complete datasheet for Samtec SBS-120-01-S-DH-WT to view detailed technical specifications.
No datasheet is available for this part.