Samtec SC-1P4-GT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.82mm |
| Gender | Female |
| Height | 2.82mm |
| Length | 9.53mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SC-1P4-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.