Samtec SCPE-G-02.00-S technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Jacket Material | Polycarbonate |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPE-G-02.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.