Samtec SCPE-G-02.00-S-O-NP technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AccliMate™ SCPE |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPE-G-02.00-S-O-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.