Samtec SCPE-G-03.00-D technical specifications.
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male |
| Length | 3m |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPE-G-03.00-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.