Samtec SCPE-G-03.00-D-NP technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPE-G-03.00-D-NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.