Samtec SCPE-G-5.00-S technical specifications.
| Color | Black |
| Length | 16.4foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AccliMate™ SCPE |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCPE-G-5.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.