Eight-position, straight receptacle interconnection device featuring gold-plated bronze contacts. Designed for panel, bulkhead, and rear-side nut mounting, this device offers solder termination and a single port. Operating within a temperature range of -20°C to 75°C, it boasts IP68, waterproof, and dust-tight ratings. The component is UL94 V-0 flammability rated and RoHS compliant.
Samtec SCRE-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 39.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCRE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCRE-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.