Samtec SCRES-G-00.50-D-C5E technical specifications.
| Color | Black |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AccliMate™ SCRES |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCRES-G-00.50-D-C5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.