Samtec SCRUS-17-G-00.25-AMS-AM technical specifications.
| Connector Type A | Circular, USB |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AccliMate™ SCRUS |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCRUS-17-G-00.25-AMS-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.