Samtec SCRUS-17-G-00.25-AMS-MB technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCRUS-17-G-00.25-AMS-MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.