Samtec SCS-132-T-1C technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec SCS-132-T-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.