Samtec SD-103-G-1B technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SD-103-G-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.