MountingThrough Hole
Quick Jump:
Technical Specifications
Samtec SD-105-G-21C technical specifications.
General
Contact Plating
Gold
Gender
Female
Mount
Through Hole
Number of Contacts
10
Number of Rows
2
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec SD-105-G-21C Datasheet
Download the complete datasheet for Samtec SD-105-G-21C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.