18-position, 2-row socket strip with 2.54mm pitch. Features straight, top-entry, thru-hole termination for soldering. Female socket contacts are circular, made of copper with gold plating for mating. Black polymer insulation houses 18 contacts, rated for 1A max current and operating temperatures from -55°C to 125°C.
Samtec SD-109-G-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SD-109-G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.