Samtec SD-126-G-38-N technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SD-126-G-38-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.