MountingThrough Hole
Quick Jump:
Technical Specifications
Samtec SD-128-S-2 technical specifications.
General
Contact Plating
Gold
Gender
Female
Mount
Through Hole
Number of Contacts
56
Number of Rows
2
Pitch
2.54mm
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec SD-128-S-2 Datasheet
Download the complete datasheet for Samtec SD-128-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.