This 38-contact rectangular female connector features gold contact plating and a through-hole mount. It has a 2.54mm pitch and is packaged in bulk. The connector is not radiation hardened and has a solder termination.
Samtec SD119G3 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SD119G3 to view detailed technical specifications.
No datasheet is available for this part.