This 38-contact, 2-row female through-hole connector features a tin-plated contact and a 2.54mm pitch. It is packaged in bulk and is not radiation hardened. The connector is designed for solder termination and is suitable for applications requiring a high-density connection.
Samtec SD119T3 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SD119T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.