
2-position, 2-row shrouded socket strip for board-to-board applications. Features gold-plated copper female socket contacts with a circular shape, designed for top entry and through-hole mounting. Operates within a temperature range of -55°C to 125°C, with a 1.27mm height, 2.54mm length, and 5.08mm width. Constructed with a black polymer insulator and housing, this RoHS compliant component is supplied in bulk packaging.
Samtec SDL-101-G-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-101-G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.