4-position, 2-row socket strip for board-to-board applications. Features a 2.54mm pitch with circular female socket contacts made of copper with gold plating for mating. This receptacle offers top entry, through-hole mounting with solder termination and a black polymer housing. Operating temperature range is -55°C to 125°C.
Samtec SDL-102-G-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-102-G-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.