
Through-hole mount female socket connector featuring 72 positions and 2 rows with a 2.54mm pitch. This component utilizes copper contacts with gold plating for mating, ensuring reliable electrical connections. The polymer insulation is black, and the housing is also black, with a compact profile of 1.27mm height, 5.08mm length, and 5.08mm width. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant, lead-free connector is designed for solder termination.
Samtec SDL-102-T-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-102-T-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.