Female socket connector with 6 positions and 2 rows, featuring a 2.54mm pitch and 1.27mm height. Contacts are circular, made of copper with gold plating for mating. Through-hole mount with solder termination. Operating temperature range from -55°C to 125°C. Black polymer insulation and housing.
Samtec SDL-103-T-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-103-T-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.