Dual row, 8-position board-to-board connector featuring a straight, through-hole mount design. This receptacle offers 8 female socket contacts with a 2.54mm pitch, constructed from copper with gold plating for reliable mating. Rated for 1A current and operating temperatures from -55°C to 125°C, it utilizes a black polymer insulation material and is RoHS compliant.
Samtec SDL-104-T-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-104-T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.