
12-position, 2-row socket strip connector with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Female socket contacts are made of copper with gold plating for mating surfaces, rated for 1A current. Operates within a temperature range of -55°C to 125°C. Black polymer insulation and housing.
Samtec SDL-106-T-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-106-T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
