
Through-hole mount receptacle connector featuring 22 positions across 2 rows with a 2.54mm pitch. This female socket connector utilizes circular copper contacts with gold plating for superior mating performance. The black polymer insulation material houses the contacts, offering a compact design with a 1.27mm height, 27.9mm length, and 5.08mm width. Rated for operation between -55°C and 125°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Samtec SDL-111-T-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-111-T-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.