
22-position female socket strip with 2.54mm pitch, designed for top entry through-hole mounting. Features gold-plated copper contacts with a circular shape for reliable mating. Operates within a temperature range of -55°C to 125°C, constructed with a black polymer insulation material. This lead-free, RoHS-compliant component is supplied in tube packaging.
Samtec SDL-111-T-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-111-T-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.