The Samtec SDL-116-TT-19 is a 32-contact, 2-row through-hole receptacle header with a contact material of copper and tin plating. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and does not contain SVHC compliant materials. It has a 2.54mm pitch and is terminated with solder. The receptacle header is suitable for use in a variety of electronic assemblies.
Samtec SDL-116-TT-19 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-116-TT-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.