Through-hole mount female socket connector featuring 34 positions across 2 rows with a 2.54mm pitch. Contacts are circular, made of copper with gold plating for mating, ensuring reliable connectivity. The black polymer housing and insulation provide durability, with a maximum operating temperature of 125°C. This lead-free and RoHS compliant component offers a 1.27mm height and 5.08mm width.
Samtec SDL-117-T-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-117-T-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.