36-position, 2-row socket strip with 2.54mm pitch. Features tin-plated copper female socket contacts with circular shape and tin mating finish. Through-hole mount design with solder termination and a 1.27mm height. Black polymer insulation and housing, operating temperature range of -55°C to 105°C. RoHS compliant and lead-free.
Samtec SDL-118-TT-11 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-118-TT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.