
42-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated copper female socket contacts with a circular shape and a 1.27mm mating height. Designed for top entry, through-hole solder termination with a maximum operating temperature of 125°C. The black polymer housing and insulation ensure durability, and the component is RoHS compliant.
Samtec SDL-121-G-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-121-G-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
