44-position, 2-row socket strip with 2.54mm pitch, designed for top entry and through-hole mounting. Features gold-plated copper contacts with a circular female socket shape, ensuring reliable mating. Operates within a -55°C to 125°C temperature range, with lead-free and RoHS compliant construction. The black polymer insulation houses the 55.9mm long, 5.08mm wide component, packaged in a tube.
Samtec SDL-122-T-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-122-T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.