48-position, 2-row socket strip with 2.54mm pitch, designed for top entry, through-hole mounting. Features circular female socket contacts made of copper with tin plating for mating. Operates within a temperature range of -55°C to 105°C, with a 1.27mm height and 61mm length. RoHS compliant and lead-free.
Samtec SDL-124-TT-12 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-124-TT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.