62-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated copper female socket contacts with a circular shape, designed for top entry through-hole solder termination. Operating temperature range from -55°C to 125°C, with a black polymer housing and insulation. This lead-free, RoHS-compliant component offers a compact design with a height of 1.27mm, length of 78.7mm, and width of 5.08mm.
Samtec SDL-131-G-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 78.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-131-G-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.