
This 66-position shrouded header is manufactured by Samtec and features a black housing with a copper contact material and tin plating. It is designed for through-hole mounting and has a pitch of 0.1inch. The header is lead-free and RoHS compliant, but does not meet the Reach SVHC standard. It is available in bulk packaging with a package quantity of one.
Samtec SDL-133-TT-11 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-133-TT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.