70-position female socket connector with gold-plated copper contacts, featuring a 2.54mm pitch and a 1.27mm height. This through-hole mount connector offers a circular contact shape and a two-row configuration, designed for solder termination. It operates within a temperature range of -55°C to 125°C and is constructed with a black polymer insulation material.
Samtec SDL-135-T-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-135-T-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.