Samtec SEAF-10-06.5-S-04-1-A-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SEAF-10-06.5-S-04-1-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.