Samtec SEAF-15-05.0-L-10-2-A-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 10 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 25.71 |
| Product Depth (mm) | 13.28 |
| Product Height (mm) | 5.05 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 150 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-15-05.0-L-10-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.