Samtec SEAF-20-01-L-04-1-RA-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SEAF-20-01-L-04-1-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.