The Samtec SEAF-20-01-S-04-1-RA-K-TR is an 80-contact open pin field array header with a terminal pitch of 1.27mm. It features a right-angle body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.1A per contact. It is rated for 280VAC and has a height of 7.91mm.
Samtec SEAF-20-01-S-04-1-RA-K-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 280VAC |
| Height | 7.91mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-20-01-S-04-1-RA-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.