Samtec SEAF-20-01-S-04-1-RA-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 280VAC |
| Height | 7.91mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-20-01-S-04-1-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.