The Samtec SEAF-20-01-S-04-2-RA-GP-K-TR is a surface mount open pin field array socket with 80 contacts, a terminal pitch of 1.27mm, and a right-angle body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.9A per contact. The socket is designed for use with memory cards and has a termination method of solder. It is rated for a maximum voltage of 280VAC.
Samtec SEAF-20-01-S-04-2-RA-GP-K-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 4 |
| Product Length (mm) | 44.96 |
| Product Height (mm) | 7.91 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 280VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-20-01-S-04-2-RA-GP-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.