Samtec SEAF-20-05.0-L-05-1-A-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec SEAF-20-05.0-L-05-1-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.