The Samtec SEAF-20-05.0-S-08-2-A-K-TR/100 is a 32.06mm long, 10.74mm deep connector with a black housing and gold plated copper alloy contacts. It features a 1.27mm pitch and is designed for use in temperatures ranging from -55°C to 125°C. The connector is available in tape and reel packaging and is suitable for use with voltages up to 240V AC.
Samtec SEAF-20-05.0-S-08-2-A-K-TR/100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.74mm |
| Housing Color | Black |
| Length | 32.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-20-05.0-S-08-2-A-K-TR/100 to view detailed technical specifications.
No datasheet is available for this part.