
This Samtec SEAF-20-06.5-S-04-2-A-K-TR is a 4-row surface mount open pin field array socket with a terminal pitch of 1.27mm and a product length of 32.57mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 240VAC. The socket is designed for surface mount applications and features a termination method of solder. It has 80 contacts and a polarization type of right slot/left key.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SEAF-20-06.5-S-04-2-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 4 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 32.57 |
| Product Depth (mm) | 5.66 |
| Product Height (mm) | 6.55 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot/Left Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Tradename | SEARAY™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-20-06.5-S-04-2-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.