
200-position, 10-row high-density array receptacle connector for surface mount applications. Features copper alloy contacts with gold plating, a 1.27mm lead pitch and row spacing, and a 2.7A current rating. Offers a 240V AC voltage rating and a maximum operating temperature of 125°C. Designed for 100 mating cycles with a mated stacking height of 19.5mm. Black housing, lead-free, and RoHS compliant.
Samtec SEAF-20-06.5-S-10-2-A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Receptacle |
| Height | 6.55mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 31.2mm |
| Mated Stacking Heights | 19.5mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-20-06.5-S-10-2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.