The Samtec SEAF-30-01-L-04-1-RA-GP-K-TR is a 120-contact SKT field array connector with a 1.27mm pitch and 4 rows. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 280VAC. It is suitable for use in applications requiring high-density interconnects.
Samtec SEAF-30-01-L-04-1-RA-GP-K-TR technical specifications.
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.1/ContactA |
| Max Voltage Rating | 280VAC |
| Height | 7.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec SEAF-30-01-L-04-1-RA-GP-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.