This Samtec SEAF-30-01-S-04-2-RA-GP-TR socket features a right-angle body orientation and surface mount termination. It has 120 contacts and supports a maximum current rating of 1.9A per contact. The socket operates within a temperature range of -55°C to 125°C and is rated for 280VAC. The 4-row socket has a terminal pitch of 1.27mm and measures 57.66mm in length and 7.91mm in height.
Samtec SEAF-30-01-S-04-2-RA-GP-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 4 |
| Product Length (mm) | 57.66 |
| Product Height (mm) | 7.91 |
| Type | Open Pin Field Array |
| Gender | SKT |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.9/ContactA |
| Max Voltage Rating | 280VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SEAF-30-01-S-04-2-RA-GP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.