300-position, 10-row open pin field array socket connector with 1.27mm pitch and row spacing. Features gold-plated copper alloy contacts, a 2.3A current rating, and a 240V voltage rating. Designed for straight, top-entry, surface mount termination with solder connections. Operates within a -55°C to 125°C temperature range. Black housing, 44.76mm length, 13.28mm depth, and supports mated stacking heights of 19.5mm. Packaged on tape and reel.
Samtec SEAF-30-06.5-S-10-2-A-K-TR technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.3A |
| Depth | 13.28mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 44.76mm |
| Mated Stacking Heights | 19.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ SEAF |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-30-06.5-S-10-2-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.