Samtec SEAF-40-01-S-06-2-RA-LP-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 6 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SEARAY™ SEAF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEAF-40-01-S-06-2-RA-LP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.